U236-000-GBW | ||
---|---|---|
DigiKey Part Number | TL2274-ND | |
Manufacturer | ||
Manufacturer Product Number | U236-000-GBW | |
Description | USB 2.0 1.1 TO ETHERNET ADAPTER | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | U236-000-GBW Datasheet |
Environmental Information | RoHS Cert |
Featured Product | Ethernet Network Cable Adapters |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | U236-000-GBW Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.82000 | ¥198.82 |
Attribute | Description |
---|---|
Other Names | TL2274 U236-000-GBW-ND |
Standard Package | 1 |