U209-18N-NULL | ||
---|---|---|
DigiKey Part Number | U209-18N-NULL-ND | |
Manufacturer | ||
Manufacturer Product Number | U209-18N-NULL | |
Description | USB TO NULL MODEM SERIAL FTDI AD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB Null Modem Cable 1.50' (457.20mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | USB Null Modem | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Socket Female | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.94000 | ¥261.94 |
10 | ¥229.35100 | ¥2,293.51 |
100 | ¥205.28580 | ¥20,528.58 |