U040-000-MIC-F | ||
---|---|---|
DigiKey Part Number | U040-000-MIC-F-ND | |
Manufacturer | ||
Manufacturer Product Number | U040-000-MIC-F | |
Description | ADAPT USB MICRO B RCPT TO C PLUG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB - Micro B, Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - Micro B, Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line) |
Resource Type | Link |
---|---|
Datasheets | U040-000-MIC-F Datasheet |
HTML Datasheet | U040-000-MIC-F Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.71000 | ¥44.71 |
10 | ¥40.56600 | ¥405.66 |
25 | ¥38.42280 | ¥960.57 |
50 | ¥37.53020 | ¥1,876.51 |
100 | ¥35.74340 | ¥3,574.34 |
250 | ¥31.27552 | ¥7,818.88 |
500 | ¥30.38192 | ¥15,190.96 |
1,000 | ¥25.91399 | ¥25,913.99 |
2,500 | ¥24.12682 | ¥60,317.05 |
Attribute | Description |
---|---|
Standard Package | 1 |