U024-003-5P-PM | ||
---|---|---|
DigiKey Part Number | TL2257-ND | |
Manufacturer | ||
Manufacturer Product Number | U024-003-5P-PM | |
Description | CBL ASSY USB F RCP-5P HDR 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Female Receptacle to Rectangular 5 pos Header 3.00' (914.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Female Receptacle to Rectangular 5 pos Header | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
Resource Type | Link |
---|---|
Datasheets | U024-003-5P-PM Datasheet |
HTML Datasheet | U024-003-5P-PM Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.53000 | ¥38.53 |
10 | ¥34.98100 | ¥349.81 |
100 | ¥30.82190 | ¥3,082.19 |
1,000 | ¥22.34567 | ¥22,345.67 |
Attribute | Description |
---|---|
Other Names | U024-003-5P-PM-ND TL2257 |
Standard Package | 1 |