S132-000 | ||
---|---|---|
DigiKey Part Number | S132-000-ND | |
Manufacturer | ||
Manufacturer Product Number | S132-000 | |
Description | TERMINATOR SCSI-2 EXTERNAL 68POS | |
Customer Reference | ||
Detailed Description | 68 Position Terminator D-Sub, Male Pins SCSI II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub, Male Pins | |
Number of Positions | 68 | |
Type | Active | |
Mounting Feature | External | |
Style | SCSI II | |
Features | Jackscrews |