S118-000 | ||
---|---|---|
DigiKey Part Number | S118-000-ND | |
Manufacturer | ||
Manufacturer Product Number | S118-000 | |
Description | TERMINATOR SCSI-2 EXTERNAL 50POS | |
Customer Reference | ||
Detailed Description | 50 Position Terminator Centronics, Plug and Receptacle SCSI II | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics, Plug and Receptacle | |
Number of Positions | 50 | |
Type | Passive, Single Ended | |
Mounting Feature | External | |
Style | SCSI II | |
Features | Bail Lock |