PS3612 | ||
---|---|---|
DigiKey Part Number | TL207-ND | |
Manufacturer | ||
Manufacturer Product Number | PS3612 | |
Description | POWER STRIP 36" 12OUT 15'CORD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 3.8 lbs (1.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥673.18000 | ¥673.18 |
5 | ¥641.62400 | ¥3,208.12 |
10 | ¥631.09900 | ¥6,310.99 |
25 | ¥610.06200 | ¥15,251.55 |
50 | ¥559.57380 | ¥27,978.69 |