P940-12I | ||
---|---|---|
DigiKey Part Number | 95-P940-12I-ND | |
Manufacturer | ||
Manufacturer Product Number | P940-12I | |
Description | CABLE SATA M-M 304.8MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Plug to Plug 1.00' (304.80mm) Red Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | P940-12I Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | P940-12I Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
10 | ¥32.42000 | ¥324.20 |
25 | ¥30.70640 | ¥767.66 |
50 | ¥29.99100 | ¥1,499.55 |
100 | ¥28.56350 | ¥2,856.35 |
250 | ¥24.99308 | ¥6,248.27 |
500 | ¥24.27900 | ¥12,139.50 |
1,000 | ¥20.70856 | ¥20,708.56 |
2,500 | ¥19.28038 | ¥48,200.95 |
Attribute | Description |
---|---|
Other Names | TL1689-ND TL1689 13336526 P940-12I-ND 95-P940-12I |
Standard Package | 1 |