P785-HKIT06 | ||
---|---|---|
DigiKey Part Number | 95-P785-HKIT06-ND | |
Manufacturer | ||
Manufacturer Product Number | P785-HKIT06 | |
Description | HDMI KVM CABLE KIT FOR TRIPP LIT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | HDMI Male (2) | |
Convert To (Adapter End) | USB - A 3.0 Male, USB - B 3.0 Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B005 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.98000 | ¥183.98 |
10 | ¥161.07700 | ¥1,610.77 |
25 | ¥154.11920 | ¥3,852.98 |
50 | ¥149.14680 | ¥7,457.34 |
100 | ¥144.17540 | ¥14,417.54 |
250 | ¥136.22068 | ¥34,055.17 |
500 | ¥132.24356 | ¥66,121.78 |