P784-010 | ||
---|---|---|
DigiKey Part Number | 95-P784-010-ND | |
Manufacturer | ||
Manufacturer Product Number | P784-010 | |
Description | DVI KVM CABLE KIT, 3 IN 1 - DVI, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DVI-I Dual Link Male, USB - A 2.0 Male, 3.5mm Plug Male | |
Convert To (Adapter End) | DVI-I Dual Link Male, USB - B 2.0 Male, 3.5mm Plug Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | B002 KVM Switch |
Resource Type | Link |
---|---|
Datasheets | P784-010 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.51000 | ¥481.51 |
10 | ¥441.81800 | ¥4,418.18 |
25 | ¥424.82400 | ¥10,620.60 |
50 | ¥410.66260 | ¥20,533.13 |
100 | ¥388.00590 | ¥38,800.59 |
Attribute | Description |
---|---|
Other Names | 95-P784-010 |
Standard Package | 1 |