P783-006 | ||
---|---|---|
DigiKey Part Number | 95-P783-006-ND | |
Manufacturer | ||
Manufacturer Product Number | P783-006 | |
Description | DISPLAYPORT KVM CABLE KIT, 3 IN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DisplayPort 1.2 Male, USB - A 2.0 Male, 3.5mm Plug Male | |
Convert To (Adapter End) | DisplayPort 1.2 male, USB - B 2.0 Male, 3.5mm Plug Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B002 KVM Switch |
Resource Type | Link |
---|---|
Datasheets | P783-006 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.11000 | ¥308.11 |
10 | ¥269.79900 | ¥2,697.99 |
25 | ¥258.14160 | ¥6,453.54 |
50 | ¥249.81380 | ¥12,490.69 |
100 | ¥241.48690 | ¥24,148.69 |
250 | ¥228.16328 | ¥57,040.82 |
Attribute | Description |
---|---|
Other Names | 95-P783-006 |
Standard Package | 1 |