P783-006-U | ||
---|---|---|
DigiKey Part Number | 95-P783-006-U-ND | |
Manufacturer | ||
Manufacturer Product Number | P783-006-U | |
Description | DISPLAYPORT KVM CABLE KIT - DP, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | DisplayPort 1.2 Male, USB - A 2.0 Male (2), 3.5mm Plug Male | |
Convert To (Adapter End) | DisplayPort 1.2 male, USB - B 2.0 Male (2), 3.5mm Plug Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B002 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.97000 | ¥320.97 |
10 | ¥281.06500 | ¥2,810.65 |
25 | ¥268.92200 | ¥6,723.05 |
50 | ¥260.24600 | ¥13,012.30 |
100 | ¥251.57140 | ¥25,157.14 |
250 | ¥237.69120 | ¥59,422.80 |