P778-006 | ||
---|---|---|
DigiKey Part Number | TL1686-ND | |
Manufacturer | ||
Manufacturer Product Number | P778-006 | |
Description | USB-PS2 COMBO CBL KIT SWITCHS 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2, USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2), USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 18 Pos (HD18) Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B020 or B022 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.62000 | ¥221.62 |
10 | ¥194.07600 | ¥1,940.76 |
100 | ¥173.71190 | ¥17,371.19 |