P776-006 | ||
---|---|---|
DigiKey Part Number | TL421-ND | |
Manufacturer | ||
Manufacturer Product Number | P776-006 | |
Description | CABLE FOR USB KVM SWITCH 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male | |
Length | 6.0' (1.83m) | |
For Use With/Related Products | B020 or B022 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.97000 | ¥320.97 |
10 | ¥281.06500 | ¥2,810.65 |
25 | ¥268.92200 | ¥6,723.05 |
50 | ¥260.24600 | ¥13,012.30 |
100 | ¥251.57140 | ¥25,157.14 |
250 | ¥237.69120 | ¥59,422.80 |