P581-006 | ||
---|---|---|
DigiKey Part Number | TL738-ND | |
Manufacturer | ||
Manufacturer Product Number | P581-006 | |
Description | CBL DISPLAYPORT M TO DVI-D M 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DVI-D Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | P581-006 Datasheet |
Environmental Information | RoHS Cert |
Featured Product | Active and Passive DisplayPort Adapter Cables |
HTML Datasheet | P581-006 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.50000 | ¥222.50 |
10 | ¥194.83000 | ¥1,948.30 |
25 | ¥186.40760 | ¥4,660.19 |
50 | ¥180.39520 | ¥9,019.76 |
100 | ¥174.38180 | ¥17,438.18 |
250 | ¥164.76092 | ¥41,190.23 |
500 | ¥159.95026 | ¥79,975.13 |
Attribute | Description |
---|---|
Other Names | P581-006-ND TL738 |
Standard Package | 1 |