P561-003 | ||
---|---|---|
DigiKey Part Number | TL683-ND | |
Manufacturer | ||
Manufacturer Product Number | P561-003 | |
Description | CBL M-M DVI-D SNGL LINK 3' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.83000 | ¥83.83 |
10 | ¥75.44700 | ¥754.47 |
25 | ¥71.07320 | ¥1,776.83 |
50 | ¥69.25060 | ¥3,462.53 |
100 | ¥67.42830 | ¥6,742.83 |
250 | ¥60.13872 | ¥15,034.68 |
500 | ¥56.49394 | ¥28,246.97 |
1,000 | ¥49.93335 | ¥49,933.35 |