P502-006 | ||
---|---|---|
DigiKey Part Number | TL652-ND | |
Manufacturer | ||
Manufacturer Product Number | P502-006 | |
Description | CABLE ASSY HD15 SHLD BLACK 1.83M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Resource Type | Link |
---|---|
Datasheets | P502-006 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | |
Product Drawings | P502-yyy Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.60000 | ¥85.60 |
10 | ¥77.05900 | ¥770.59 |
25 | ¥72.59240 | ¥1,814.81 |
50 | ¥70.72920 | ¥3,536.46 |
100 | ¥68.86840 | ¥6,886.84 |
250 | ¥61.42332 | ¥15,355.83 |
500 | ¥57.70068 | ¥28,850.34 |
1,000 | ¥50.99992 | ¥50,999.92 |
Attribute | Description |
---|---|
Other Names | 037332012319 TL652 P502-006-ND |
Standard Package | 1 |