P316-06N | ||
---|---|---|
DigiKey Part Number | TL1629-ND | |
Manufacturer | ||
Manufacturer Product Number | P316-06N | |
Description | CBL ASSY 3.5MM JK-PHONO PL 0.5" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Phone Jack 3.5mm (1/8") Stereo - Headphone to Phono (RCA) Plug (2) 0.50' (152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack 3.5mm (1/8") Stereo - Headphone to Phono (RCA) Plug (2) | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.45800 | ¥214.58 |
25 | ¥20.32320 | ¥508.08 |
50 | ¥19.85060 | ¥992.53 |
100 | ¥18.90540 | ¥1,890.54 |
250 | ¥16.54220 | ¥4,135.55 |
500 | ¥16.06956 | ¥8,034.78 |
1,000 | ¥13.70638 | ¥13,706.38 |
2,500 | ¥12.76111 | ¥31,902.78 |