P142-000-MICRO | ||
---|---|---|
DigiKey Part Number | TL1610-ND | |
Manufacturer | ||
Manufacturer Product Number | P142-000-MICRO | |
Description | ADAPT HDMI MICR PLG TO HDMI RCPT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector HDMI Micro, Plug To HDMI, Receptacle Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI Micro, Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Resource Type | Link |
---|---|
Datasheets | P142-000-MICRO Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | P142-000-MICRO Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.15000 | ¥107.15 |
10 | ¥94.96000 | ¥949.60 |
100 | ¥82.78760 | ¥8,278.76 |
1,000 | ¥64.76897 | ¥64,768.97 |
Attribute | Description |
---|---|
Other Names | TL1610 P142-000-MICRO-ND |
Standard Package | 1 |