P137-06N-VGAV2B | ||
---|---|---|
DigiKey Part Number | TL1914-ND | |
Manufacturer | ||
Manufacturer Product Number | P137-06N-VGAV2B | |
Description | KEYSPAN MINI DISPLAYPORT 1.2 TO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DisplayPort - Mini to VGA | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | D-Sub HD15 Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.27000 | ¥212.27 |
10 | ¥185.85600 | ¥1,858.56 |
25 | ¥177.82880 | ¥4,445.72 |
50 | ¥172.09240 | ¥8,604.62 |
100 | ¥166.35610 | ¥16,635.61 |
250 | ¥157.17780 | ¥39,294.45 |
500 | ¥152.58866 | ¥76,294.33 |