P108-000 | ||
---|---|---|
DigiKey Part Number | P108-000-ND | |
Manufacturer | ||
Manufacturer Product Number | P108-000 | |
Description | CONN KEYBOARD ADAPTER 6P-5P F-M | |
Customer Reference | ||
Detailed Description | Circular Connector Keyboard Adapter 6/5 Female Sockets/Male Pins Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Keyboard Adapter | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | MiniDIN, PS/2 | |
Shell Size - Insert (Convert To) | DIN | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Housing Material | - | |
Housing Color | White | |
Features | - | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - |
Resource Type | Link |
---|---|
Datasheets | P108-000 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | P108-000 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Attribute | Description |
---|---|
Standard Package | 1 |