P006-015-15D | ||
---|---|---|
DigiKey Part Number | 95-P006-015-15D-ND | |
Manufacturer | ||
Manufacturer Product Number | P006-015-15D | |
Description | DESKTOP COMPUTER AC POWER CORD, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.88000 | ¥87.88 |
10 | ¥77.92500 | ¥779.25 |
25 | ¥74.92480 | ¥1,873.12 |
50 | ¥71.92800 | ¥3,596.40 |
100 | ¥67.93130 | ¥6,793.13 |
250 | ¥61.93768 | ¥15,484.42 |
500 | ¥57.94170 | ¥28,970.85 |
1,000 | ¥53.14656 | ¥53,146.56 |