N370-01M | ||
---|---|---|
DigiKey Part Number | TL835-ND | |
Manufacturer | ||
Manufacturer Product Number | N370-01M | |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 3.3' (1.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.67000 | ¥199.67 |
10 | ¥174.85700 | ¥1,748.57 |
25 | ¥167.30560 | ¥4,182.64 |
50 | ¥161.90740 | ¥8,095.37 |
100 | ¥156.51080 | ¥15,651.08 |
250 | ¥147.87532 | ¥36,968.83 |
500 | ¥143.55786 | ¥71,778.93 |