N250-P12 | ||
---|---|---|
DigiKey Part Number | TL1929-ND | |
Manufacturer | ||
Manufacturer Product Number | N250-P12 | |
Description | CAT6 WALL-MOUNT 12-PORT PATCH PA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Resource Type | Link |
---|---|
Datasheets | N250-P12 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.99000 | ¥457.99 |
10 | ¥415.01700 | ¥4,150.17 |
100 | ¥380.66840 | ¥38,066.84 |
Attribute | Description |
---|---|
Other Names | TL1929 |
Standard Package | 1 |