N238-001-WH | ||
---|---|---|
DigiKey Part Number | TL1124-ND | |
Manufacturer | ||
Manufacturer Product Number | N238-001-WH | |
Description | INSERT RJ45 JACK TO IDC CONN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Resource Type | Link |
---|---|
Datasheets | N238-001-WH Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | N238-001-WH Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.59000 | ¥39.59 |
10 | ¥35.96500 | ¥359.65 |
100 | ¥31.68520 | ¥3,168.52 |
1,000 | ¥22.97179 | ¥22,971.79 |
Attribute | Description |
---|---|
Other Names | N238-001-WH-ND TL1124 |
Standard Package | 1 |