N201-020-YW | ||
---|---|---|
DigiKey Part Number | TL985-ND | |
Manufacturer | ||
Manufacturer Product Number | N201-020-YW | |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.49000 | ¥90.49 |
10 | ¥80.20100 | ¥802.01 |
100 | ¥69.92150 | ¥6,992.15 |
1,000 | ¥54.70359 | ¥54,703.59 |