N052-048 | ||
---|---|---|
DigiKey Part Number | TL592-ND | |
Manufacturer | ||
Manufacturer Product Number | N052-048 | |
Description | PANEL PATCH CAT5E 48 PORT RACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5 | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down |
Resource Type | Link |
---|---|
Datasheets | N052-048 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | N052-048 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.33000 | ¥787.33 |
5 | ¥734.88400 | ¥3,674.42 |
10 | ¥721.75400 | ¥7,217.54 |
25 | ¥708.63200 | ¥17,715.80 |
50 | ¥698.13520 | ¥34,906.76 |
100 | ¥683.48110 | ¥68,348.11 |
Attribute | Description |
---|---|
Other Names | TL592 3937-N052-048 N052-048-ND |
Standard Package | 1 |