N050-012 | ||
---|---|---|
DigiKey Part Number | TL1121-ND | |
Manufacturer | ||
Manufacturer Product Number | N050-012 | |
Description | PANEL PATCH CAT5E WALL MT 12PORT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Punch Down |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.44000 | ¥295.44 |
5 | ¥278.09000 | ¥1,390.45 |
10 | ¥260.71600 | ¥2,607.16 |
25 | ¥243.33280 | ¥6,083.32 |
50 | ¥238.98800 | ¥11,949.40 |
100 | ¥234.64270 | ¥23,464.27 |
250 | ¥231.16648 | ¥57,791.62 |