F015-010 | ||
---|---|---|
DigiKey Part Number | TL519-ND | |
Manufacturer | ||
Manufacturer Product Number | F015-010 | |
Description | CBL IEEE1394 9POS TO 9POS 10' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 10.00' (3.05m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 9 Position | |
2nd Connector | Plug, 9 Position | |
Length | 10.00' (3.05m) | |
Color | Black | |
Transfer Rate | 800Mbps | |
Shielding | Yes | |
Features | High Speed |
Resource Type | Link |
---|---|
Datasheets | F015-010 Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | F015-010 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.79000 | ¥167.79 |
10 | ¥146.90700 | ¥1,469.07 |
100 | ¥131.49340 | ¥13,149.34 |
Attribute | Description |
---|---|
Other Names | TL519 F015-010-ND |
Standard Package | 1 |