F015-006 | ||
---|---|---|
DigiKey Part Number | TL518-ND | |
Manufacturer | ||
Manufacturer Product Number | F015-006 | |
Description | CBL IEEE1394 9POS TO 9POS 6' | |
Customer Reference | ||
Detailed Description | Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 9 Position | |
2nd Connector | Plug, 9 Position | |
Length | 6.00' (1.83m) | |
Color | Black | |
Transfer Rate | 800Mbps | |
Shielding | Yes | |
Features | High Speed |
Resource Type | Link |
---|---|
Datasheets | F015-006 Datasheet |
Environmental Information | RoHS Cert |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | F015-006 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
F015-010 | Tripp Lite | 13 | TL519-ND | ¥167.79000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | TL518 F015-006-ND |
Standard Package | 1 |