CSC16USB | ||
---|---|---|
DigiKey Part Number | CSC16USB-ND | |
Manufacturer | ||
Manufacturer Product Number | CSC16USB | |
Description | BATT CHARGING STATION 2.4A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Charging Station Battery Charger 2.4A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 16 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 110 ~ 120VAC | |
Power - Max | - | |
Size / Dimension | 20.20" L x 30.33" W x 18.60" H (513.20mm x 770.40mm x 472.40mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | NOM, UL | |
Weight | 38401 g |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,424.55000 | ¥8,424.55 |