B140-002-DD | ||
---|---|---|
DigiKey Part Number | TL1899-ND | |
Manufacturer | ||
Manufacturer Product Number | B140-002-DD | |
Description | DVI EXTDR/SPLTTR DUAL 2PRT 200FT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | DVI Extender/Splitter Cat5/Cat6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DVI Extender/Splitter | |
For Use With/Related Products | Cat5/Cat6 |
Resource Type | Link |
---|---|
Datasheets | B140-002-DD Datasheet |
Environmental Information | RoHS Cert |
HTML Datasheet | B140-002-DD Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,586.73000 | ¥2,586.73 |
10 | ¥2,397.04000 | ¥23,970.40 |
Attribute | Description |
---|---|
Other Names | TL1899 B140-002-DD-ND Q13555802 |
Standard Package | 1 |