B110-DIN-02 | ||
---|---|---|
DigiKey Part Number | TL2492-ND | |
Manufacturer | ||
Manufacturer Product Number | B110-DIN-02 | |
Description | DIN RAIL-MOUNTING BRACKET FOR DI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Networking Bracket - Mounting For use with Tripp Lite Digital Signage Devices | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket - Mounting | |
For Use With/Related Products | Tripp Lite Digital Signage Devices |
Resource Type | Link |
---|---|
Datasheets | B110-DIN-02 |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7616.99.5190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.76000 | ¥142.76 |
10 | ¥135.04800 | ¥1,350.48 |
100 | ¥115.75530 | ¥11,575.53 |
Attribute | Description |
---|---|
Other Names | TL2492 |
Standard Package | 1 |