B032-HUA2 | ||
---|---|---|
DigiKey Part Number | TL1998-ND | |
Manufacturer | ||
Manufacturer Product Number | B032-HUA2 | |
Description | 2-PORT KVM SWITCH W/ HDMI USB AU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | HDMI Female, USB - A 2.0 Female (2), 3.5mm Female (2) | |
Convert To (Adapter End) | HDMI Male (2), USB - A 2.0 Male (4), 3.5mm Plug Male (4) | |
Length | 4.0' (1.22m) | |
For Use With/Related Products | KVM Switch B032 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.07000 | ¥881.07 |
10 | ¥822.32900 | ¥8,223.29 |
25 | ¥792.96000 | ¥19,824.00 |
50 | ¥781.21240 | ¥39,060.62 |
100 | ¥764.81480 | ¥76,481.48 |