B024-DPU08 | ||
---|---|---|
DigiKey Part Number | 95-B024-DPU08-ND | |
Manufacturer | ||
Manufacturer Product Number | B024-DPU08 | |
Description | 8-PORT DISPLAYPORT/USB KVM SWITC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | Audio, Display Port Monitor, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter, Audio Cables (2), DisplayPort Cables (2), Rackmount Kit, Rubber Feet (4), Upgrade Cable, USB 3.0 Type A, B (2) | |
Requires | - | |
Size | 17.02" L x 8.44" W x 1.73" H (432.3mm x 214.4mm x 43.9mm) |
Resource Type | Link |
---|---|
Datasheets | B024-DPU08 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,701.91000 | ¥9,701.91 |
Attribute | Description |
---|---|
Other Names | 95-B024-DPU08 |
Standard Package | 1 |