B006-VU4-R | ||
---|---|---|
DigiKey Part Number | TL1208-ND | |
Manufacturer | ||
Manufacturer Product Number | B006-VU4-R | |
Description | 4-PORT DESKTOP KVM SWITCH (USB) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 7.90" L x 2.90" W x 1.70" H (200.7mm x 73.7mm x 43.2mm) |
Resource Type | Link |
---|---|
Datasheets | B006-VU4-R Datasheet |
Environmental Information | RoHS Cert |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | B006-VU4-R Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Attribute | Description |
---|---|
Other Names | B006-VU4-R-ND TL1208 |
Standard Package | 1 |