B004-DUA4-K-R | ||
---|---|---|
DigiKey Part Number | TL1992-ND | |
Manufacturer | ||
Manufacturer Product Number | B004-DUA4-K-R | |
Description | KVM SWITCH DVI USB W/AUDIO CABLE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | KVM Cable Kit (4), Audio Cable Kit (4) | |
Requires | - | |
Size | - |