B004-DUA2-K-R | ||
---|---|---|
DigiKey Part Number | TL1414-ND | |
Manufacturer | ||
Manufacturer Product Number | B004-DUA2-K-R | |
Description | 2 PORT KVM SWITCH (DVI/USB) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | KVM Cable Kit (2), Audio Cable Kit (2) | |
Requires | - | |
Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥993.08000 | ¥993.08 |