B004-DPUA4-K | ||
---|---|---|
DigiKey Part Number | TL1990-ND | |
Manufacturer | ||
Manufacturer Product Number | B004-DPUA4-K | |
Description | 4-PORT DISPLAYPORT KVM SWITCH W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Desktop | |
Includes | DisplayPort Cables (2), Mini Stereo Cables (2), USB 3.0 Type A, B, (2), Universal Plug Adapter | |
Requires | - | |
Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,651.85000 | ¥3,651.85 |
10 | ¥3,597.72200 | ¥35,977.22 |