APSX1250 | ||
---|---|---|
DigiKey Part Number | TL1819-ND | |
Manufacturer | ||
Manufacturer Product Number | APSX1250 | |
Description | INVERTER 1250W 12VDC OR 230VAC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12VDC, 230VAC Voltage Input 1.25 kW Power Output Continuous Inverter, UPS 2 AC Outlets IEC 320-C13 International | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 12VDC, 230VAC | |
AC Outlets | 2 | |
Connector - AC Output | IEC 320-C13 | |
Connector - Voltage Input | Terminals, AC Inlet (IEC-320 C14) | |
Power - Output Continuous | 1.25 kW | |
Power - Output Surge | 2.5 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | 24 lbs (10.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,769.23000 | ¥6,769.23 |
10 | ¥6,317.92700 | ¥63,179.27 |