Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9007A

DigiKey Part Number
4958-9007A-ND
Manufacturer
Triplett
Manufacturer Product Number
9007A
Description
DIGITAL MULTIMETER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Count
2000
Manufacturer
Triplett
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Packaging
Retail Package
Functions, Extra
Battery Test, Continuity, Diode Test
Part Status
Active
Features
Auto Off, Backlight, Hold
Style
Handheld
Ranging
Auto
Type
Digital (DMM)
Response
Average
Display Digits
3.5
Ratings
CAT III 600V
Display Type
LCD
Includes
Battery, Clips, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥902.26000¥902.26
5¥861.32000¥4,306.60
10¥844.25100¥8,442.51
25¥822.20960¥20,555.24
50¥805.91280¥40,295.64
100¥789.93600¥78,993.60
Manufacturers Standard Package