TMCM-6214-CABLE | ||
---|---|---|
DigiKey Part Number | 505-TMCM-6214-CABLE-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-6214-CABLE | |
Description | CABLE LOOM FOR TMCM-6214 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 200mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | TMCM-6214 Series | |
Usage | Motor | |
Specifications | 200mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.49000 | ¥293.49 |
10 | ¥270.68300 | ¥2,706.83 |
25 | ¥258.51920 | ¥6,462.98 |
100 | ¥231.14680 | ¥23,114.68 |
250 | ¥220.50208 | ¥55,125.52 |