TMCM-6212-TMCL | ||
---|---|---|
DigiKey Part Number | 505-TMCM-6212-TMCL-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-6212-TMCL | |
Description | STEPPER DRIVER 1.1A 11V-35V | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 24VDC Supply 1.1A 11V ~ 35V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 6 | |
Voltage - Load | 11V ~ 35V | |
Current - Output | 1.1A | |
Voltage - Supply | 24VDC | |
Interface | CAN, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,959.10000 | ¥3,959.10 |