TMCM-6110-CABLE | ||
---|---|---|
DigiKey Part Number | 505-TMCM-6110-CABLE-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-6110-CABLE | |
Description | CABLE LOOM FOR TMCM-6110 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | TMCM-6110 Series | |
Usage | Motor | |
Specifications | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.62000 | ¥159.62 |