TMCM-1636-48V-TMCL | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1636-48V-TMCL-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1636-48V-TMCL | |
Description | BLDC/DC SERVO DRIVE, 20A, 48V | |
Manufacturer Standard Lead Time | 73 Weeks | |
Customer Reference | ||
Detailed Description | Brushless 48V Supply 20A 12V ~ 60V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 12V ~ 60V | |
Current - Output | 20A | |
Wattage - Load | 1000 W | |
Voltage - Supply | 48V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TMCM-1636 |
Environmental Information | RoHS Cert |
Featured Product | TMCM-1636 Single-Axis Servo Driver |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,841.36000 | ¥2,841.36 |
Attribute | Description |
---|---|
Other Names | 175-TMCM-1636-48V-TMCL 1460-TMCM-1636-48V-TMCL-ND 505-TMCM-1636-48V-TMCL 175-TMCM-1636-48V-TMCL-ND 505-TMCM-1636-48V-TMCL-ND 1460-TMCM-1636-48V-TMCL 11-0049 |
Standard Package | 1 |