TMCM-1241-TMCL | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1241-TMCL-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1241-TMCL | |
Description | STEPPER DRIVER 3A 10-30V | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 10 ~ 30VDC Supply 3A Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 10 ~ 30VDC | |
Interface | CAN, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | RoHS Cert |
PCN Design/Specification | Mult Dev Firmware Chg 10/Mar/2021 |
Manuals | TMCM-1241 Hardware Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,851.98000 | ¥1,851.98 |
Attribute | Description |
---|---|
Other Names | 10-0319 505-TMCM-1241-TMCL 175-TMCM-1241-TMCL 505-TMCM-1241-TMCL-ND 1460-1305 175-TMCM-1241-TMCL-ND 1460-1305-ND |
Standard Package | 1 |