TMCM-1161 | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1161-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1161 | |
Description | STEPPER DRIVER 2.8A 10-30V LOAD | |
Manufacturer Standard Lead Time | 72 Weeks | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 24VDC Supply 2.8A 10 ~ 30V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 10 ~ 30V | |
Current - Output | 2.8A | |
Voltage - Supply | 24VDC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -35°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | TMCM-1161 TMCL Starter Guide |
Environmental Information | RoHS Cert |
PCN Design/Specification | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,285.66000 | ¥1,285.66 |
Attribute | Description |
---|---|
Other Names | 175-TMCM-1161 505-TMCM-1161 10-0185 1460-1019 10-0368 175-TMCM-1161-ND 505-TMCM-1161-ND 1460-1019-ND |
Standard Package | 1 |