TMCM-1141

DigiKey Part Number
505-TMCM-1141-ND
Manufacturer
Manufacturer Product Number
TMCM-1141
Description
STEPPER DRIVER 1.1A 1.7A 9-28V
Manufacturer Standard Lead Time
72 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 24VDC Supply 1.1A, 1.7A 9 ~ 28V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
9 ~ 28V
Current - Output
1.1A, 1.7A
Voltage - Supply
12 ~ 24VDC
Interface
RS-485, Step / Direction, USB
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,149.84000¥1,149.84
Manufacturers Standard Package