TMCM-1021 | ||
---|---|---|
DigiKey Part Number | 505-TMCM-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | TMCM-1021 | |
Description | STEPPER DRIVER 0.7A 9-28V LOAD | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | Stepper, Bipolar 9 ~ 28VDC Supply 0.7A 9 ~ 28V Load |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 9 ~ 28V | |
Current - Output | 0.7A | |
Voltage - Supply | 9 ~ 28VDC | |
Interface | CAN, RS-232, RS-422 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,110.43000 | ¥1,110.43 |