TMC5160-BOB | ||
---|---|---|
DigiKey Part Number | 505-TMC5160-BOB-ND | |
Manufacturer | ||
Manufacturer Product Number | TMC5160-BOB | |
Description | BREAKOUTBOARD WITH TMC5160 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | TMC5160 Motor Controller/Driver, Stepper Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC5160 | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.61000 | ¥172.61 |